Microchip KSZ8893MBL

IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8893MBL.

Microchip

Datasheet110 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-4.29%

CAD Models

Download Microchip KSZ8893MBL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
$ 12.06
Stock
125,061
137,716
Authorized Distributors
4
3
Case/Package
-
LFBGA
Number of Pins
100
100
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
2
Number of Ports
-
3
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Projected EOL Date2034-01-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 9 hours ago)

Related Parts

MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8893MQLI
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
MicrochipKSZ8842-16MQL
Micrel KSZ8842-16MQL, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin PQFP

Descriptions

Descriptions of Microchip KSZ8893MBL provided by its distributors.

IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
IC, TXRX, SW, 3 PORT, 100LFBGA; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Sup
Ethernet Switch 3-Port 10Mbps/100Mbps 100-Pin LF-BGA Tray
3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - LFBGA-100
IC, TXRX, SW, 3 PORT, 100LFBGA; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: LFBGA; No. of Pins: 100Pins; IC Interface Type: MII, RMII, SNI; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 3.1V to 3.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.