Microchip LAN91C96I-MS

1 Ch, 2.97V~4.5V, 3.63V~5.5V, 10Mbps, 100Mbps, QFP, SMD, 20mm × 14mm × 3.05mm
$ 20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C96I-MS.

Microchip

Datasheet6 pages18 years ago
Datasheet125 pages18 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-15.05%

CAD Models

Download Microchip LAN91C96I-MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20
$ 18.14
Stock
108,761
109,901
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
-
QFP
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
5 V
Number of Pins
100
100
Data Rate
100 Mbps
10 Mbps
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-04-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSERC816
SERCOS INTERFACE CONTROLLER Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PQFP100
STMicroelectronicsSERC816/TR
SERCOS Interface Controller Serial Interface 5V 100-Pin PQFP T/R
MicrochipKSZ8842-16MQL
2-PORT ETHERNET SWITCH WITH NON PCI INTERFACE Ethernet Transceiver, PQFP128
MicrochipKSZ8851-32MQL
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128

Descriptions

Descriptions of Microchip LAN91C96I-MS provided by its distributors.

1 Ch, 2.97V~4.5V, 3.63V~5.5V, 10Mbps, 100Mbps, QFP, SMD, 20mm × 14mm × 3.05mm
Non-PCI Single-Chip Full Duplex Ethernet Controller with Magic Packet
Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin PQFP
10Based-T Ethernet Controller 100 Qfp 14; |Microchip Technology LAN91C96I-MS
IC CONTROLLER ETHERNET 100QFP / Ethernet Controller 10 Base-T PHY Parallel Interface 100-QFP (14x20)
Ethernet Controller, 3.3V, 10Mbps, QFP-100, RoHS
Microchip SCT
Parallel QFP-100(14x20) Ethernet ICs ROHS
Ethernet Controllers Non-PCI 10 Mbps Ethernet MAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C96-IMS
  • LAN91C96IMS