MaxLinear XR16C854IQ-F

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - QFP-100
$ 31.501
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C854IQ-F.

IHS

Datasheet53 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-25.32%

Alternate Parts

Price @ 1000
$ 31.501
$ 9.525
$ 9.525
Stock
103,211
120,112
120,112
Authorized Distributors
4
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
100
-
-
Number of Channels
4
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Memory Size
128 B
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

MicrochipLAN91C96-MS
LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller- QFP-100
MicrochipLAN91C93I-MS
IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
XR16V598 Series 15 Mbps 3.6 V High Performance Octal UART W/16-Byte FIFO-QFP-100
MicrochipFDC37C669-MS
FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100
Texas InstrumentsTL16PIR552PH
Dual UART with 16-Byte Fifos, Selectable IR & 1284 Modes 80-QFP

Descriptions

Descriptions of MaxLinear XR16C854IQ-F provided by its distributors.

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - QFP-100
UART Interface, 4 Channels, 2 Mbps, 2.97 V to 5.5 V, 100 Pins, QFP
2Mbps RS232, RS485 4-QUART 2.97V-5.5V 128B QFP SMD 20.1mm × 14.1mm × 3.05mm
UART 4-CH 128byte FIFO 3.3V/5V 100-Pin PQFP
Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP100
128Byte 4 MQFP-100(14x20) UART ROHS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar