What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC9S12C96CFUE

MCU 16-bit HCS12 HCS12 CISC 96KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
$ 18.879
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C96CFUE.

IHS

Datasheet690 pages0 years ago
Datasheet690 pages0 years ago

Future Electronics

Farnell

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-03
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMC9S12GC96MFUE
MCU 16-bit HCS12 CISC 96KB Flash 2.5V/5V 80-Pin PQFP Tray
NXP SemiconductorsMCS12GC64CFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12GC32CFUE
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12C96CFUE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 96KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 80-QFP (14x14)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
2.35V~5.5V 25MHz 4KB FLASH 96KB POR,PWM,WDT 60 2.5V 5.5V 25MHz CANbus,EBI,EMI,SCI,SPI A/D 8x10b 16bit HCS12 QFP-80 14mm*14mm*2.4mm
; Controller Family/Series:S12C; Memory Size, Flash:96KB; Memory Size, RAM:4000Byte; No. of I/O Pins:60; No. of ADC Inputs:8; No. of Timers:1; No. of PWM Channels:6; Clock Speed:25MHz; Interface:CAN, SCI, SPI ;RoHS Compliant: Yes
16BIT MCU 96K FLASH, 9S12, QFP80; SVHC:Cobalt dichloride; Series:MC9S12; Memory Size, Flash:96KB; Memory Size, RAM:4096Byte; No of I/O Lines:60; No. of ADC Inputs:8; Timers, No. of:1; PWM Channels, No of:6; Clock Frequency:25MHz; Interface Type:CAN, SCI, SPI; Voltage, Supply Min:2.97V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; IC Generic Number:9S12; Logic Function Number:12C96; Memory Size:64KB; Memory Size, Program Memory:96KB; Memory Type:FLASH; Microprocessor/Controller Features:SCI & SPI modules, 6-channel 8-bit PWM, an 8-channel 10-bit ADC, CAN 2.0 module; No. of Bits:16; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP