What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VNS3NV04PTR-E

VNS3NV04PTR Series 40V 3.5A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS3NV04PTR-E.

HQonline

Datasheet22 pages12 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics VNS3NV04PTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVNL5160S5TR-E
Current Limit SW 1-IN 1-OUT to 7.5A Automotive 8-Pin SO N T/R
STMicroelectronicsVNS1NV04P-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8
STMicroelectronicsVN750PSTR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 8 Pins, SOIC
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube

Descriptions

Descriptions of STMicroelectronics VNS3NV04PTR-E provided by its distributors.

VNS3NV04PTR Series 40V 3.5A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8
Current Limit SW 1-IN 1-OUT to 7A Automotive 8-Pin SO N T/R
Power Switch Lo Side 3.5A 8-Pin SO N T/R
Tape & Reel (TR) VNN3N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 4.9mm 5V 5A 8.3W
IC PWR DRIVER N-CHANNEL 1:1 8SO
POWER LOAD SW, LOW SIDE, -40 TO 150DEG C; Power Load Switch Type: Low Side; Input Voltage: -; Current Limit: 5A; On State Resistance: 0.12ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNS3NV04PTR-E.