STMicroelectronics VNS1NV04PTR-E

Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS1NV04PTR-E.

HQonline

Datasheet28 pages21 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VNS1NV04PTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544A-1YM
Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin SOIC Tube - Rail/Tube
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8
MicrochipMIC2544-2YM
MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
MicrochipMIC2505BM-TR
MIC2505 Series 7.5 V 50 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNS1NV04PTR-E provided by its distributors.

Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8
VNS1NV04P Series Single 500 mOhm Surface Mount Low Side Driver - SOIC-8
STMicroelectronics 8Pin Universal Driver, 4.5 to 28VPower, SO-8encapsulation
Current Limit SW 1-IN 1-OUT to 3.5A 8-Pin SO N T/R Automotive AEC-Q100
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8
OMNIFET II fully autoprotected Power MOSFET
36V 250mΩ 1.7A SOP-8 Power Distribution Switches ROHS
Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A
Power Switch Lo Side 1.7A 8-Pin SO N T/R
Avnet Japan
STMicroelectronics VNS1NV04PTR-E 通用驱动器
RS APAC
Tape & Reel (TR) VNS1N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 4.9mm 45V 200ns 30muA
IC PWR DRIVER N-CHANNEL 1:1 8SO
POWER LOAD SWITCH, LOW SIDE, SOIC-8; Power Load Switch Type: Low Side; Input Voltage: -; Current Limit: 1.7A; On State Resistance: 0.25ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNS1NV04PTRE