Analog Devices MXL1116CS8

COMPARATOR RoHS Compliant GULL WING COMMERCIAL comparator circuit 70C 69.54dB 3500muV 1.27mm
$ 1.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXL1116CS8.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTL3016ID
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3116CD
High speed differential comparator 8-SOIC 0 to 70
Texas InstrumentsTL3016CDR
High speed, precision comparator with differential output 8-SOIC 0 to 70
onsemiLM211DR2G
Ic, volt Comparator, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM211DR2G
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14

Descriptions

Descriptions of Analog Devices MXL1116CS8 provided by its distributors.

COMPARATOR RoHS Compliant GULL WING COMMERCIAL comparator circuit 70C 69.54dB 3500muV 1.27mm
Comparator Ultra-Fast Precision TTL 5V 20mA 8-Pin SOIC
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated