onsemi LM311DG

LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM311DG.

element14 APAC

Datasheet9 pages14 years ago

IHS

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM311DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.168
$ 0.168
Stock
520,343
3,725,589
3,725,589
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311D
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of onsemi LM311DG provided by its distributors.

LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
Comparator Single ±15V/30V 8-Pin SOIC N Tube
COMPARATOR, VOLTAGE, SINGLE, 5.0 TO 30 V, SOIC-8
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
ON SEMICONDUCTOR LM311DG Analogue Comparator, General Purpose, 1, 200 ns, 5V to 30V, SOIC, 8 Pins
IC LM311 Single Comparator 8-pin SOIC
RoHS Compliant GULL WING BIPOLAR Lead Free General Purpose Comparator 0C~70C 625mW 106.02dB 9V
2.4mA 200ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 7.5mA 1 36V 7.5mV@ ±15V 250nA@ ±15V currency SOIC-8 SMD mount 1.5mm(height)
IC, COMPARATOR SINGLE, SMD; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to 30V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: DTL, MOS, R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311DG.
  • LM311DG..
  • LM311DG...