Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3016ID

High speed, precision comparator with differential output 8-SOIC -40 to 85
$ 5.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3016ID.

Arrow Electronics

Datasheet17 pages15 years ago

Texas Instruments

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments TL3016ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.354
$ 4.738
$ 4.738
Stock
259,047
532,140
532,140
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
72 dB
97 dB
97 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTL3016CDR
High speed, precision comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsTL3016CD
High speed, precision comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsTL3016IDR
High speed, precision comparator with differential output 8-SOIC -40 to 85
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesMAX9013ESA+
Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC

Descriptions

Descriptions of Texas Instruments TL3016ID provided by its distributors.

High speed, precision comparator with differential output 8-SOIC -40 to 85
IC COMPARATOR 1 W/LATCH 8SOIC "Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC"
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC HS LP COMP 8-SOIC
12.5mA 97dB 1 5V 10V 3mV@ ±5V 10μA@ ±5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, COMPARATOR, SMD, 3016, SOIC8; Type de comparateur: Précision; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 7.8ns; Gamme de tension d'alimentation: 5V à ± 5V; Type de boîtier de comparateur: SOIC; Nombre de bro
Ic, Comparator, Smd, 3016, Soic8; Comparator Type:Precision; No. Of Comparators:1 Comparator; Response Time:7.8Ns; Supply Voltage Range:5V To ± 5V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3016ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3016ID .