STMicroelectronics LM319DT

LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM319DT.

Farnell

Datasheet13 pages13 years ago

Future Electronics

Arrow Electronics

Nu Horizons

Newark

Inventory History

3 month trend:
-34.15%

CAD Models

Download STMicroelectronics LM319DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.4
$ 0.4
Stock
864,136
425,788
425,788
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM319MX/NOPB
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Texas InstrumentsLM319M/NOPB
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Texas InstrumentsLM2901VQDR
Enhanced-voltage quad differential comparator 14-SOIC -40 to 125
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM319DT provided by its distributors.

LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
Dual, high speed comparator, 8000µA, 30V, 0 to 70°C, SO-14, Tape and Reel
STMicroelectronics SCT
LM319DT DUAL COMPARATOR, TTL O/P, 80NS 5 - +/-15 V 14-PIN SOIC
Dual High-Speed Comparator, 80ns, 15V, SOIC, TTL Output
Comparator Dual ±15V/30V 14-Pin SOIC T/R
HIGH SPEED DUAL COMPARATOR Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
Tape & Reel (TR) LM319 Open-Collector Open-Emitter TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 1muA 80ns 8.75mm 8mV
HIGH SPEED COMPARATOR, DUAL, 80NS, SOIC-; HIGH SPEED COMPARATOR, DUAL, 80NS, SOIC-14; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:80ns; Supply Voltage Range:5V to ± 15V; Comparator Case Style:SOIC; No. of Pins:14Pins; Product Range:-; MSL:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319D-T
  • LM319DT.