Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3116CD

IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3116CD.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

Mouser

Augswan

Inventory History

3 month trend:
-34.37%

CAD Models

Download Texas Instruments TL3116CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.241
$ 2.241
Stock
208,762
550,799
550,799
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL3116CDR
IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
Texas InstrumentsTL3116ID
In a Tube of 75, TL3116ID Texas Instruments, Comparator, Complementary O/P, 5 V 8-Pin SOIC
Texas InstrumentsTL3116IDG4
IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesMAX9013ESA+
Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC

Descriptions

Descriptions of Texas Instruments TL3116CD provided by its distributors.

IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
12.7mA, 9.9ns, Complementary, Push-Pull, TTL, 1-Ch, 5V/10V, 3mV@±5V, 1.1μA@±5V, Precision, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
IC, COMPARATOR, SMD, 3116, SOIC8; Type de comparateur: Précision; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 9.9ns; Gamme de tension d'alimentation: 5V à ± 5V; Type de boîtier de comparateur: SOIC; Nombre de bro
Ic, Comparator, Smd, 3116, Soic8; Comparator Type:Precision; No. Of Comparators:1 Comparator; Response Time:9.9Ns; Supply Voltage Range:5V To ± 5V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3116CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3116CD .