Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3016CDR

High speed, precision comparator with differential output 8-SOIC 0 to 70
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3016CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Arrow Electronics

LCSC

Augswan

Inventory History

3 month trend:
-5.17%

CAD Models

Download Texas Instruments TL3016CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 4.738
$ 4.738
Stock
688,092
532,140
532,140
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
72 dB
97 dB
97 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
14 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTL3016CD
High speed, precision comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsTL3016IDR
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3016IDRG4
High speed, precision comparator with differential output 8-SOIC -40 to 85
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
STMicroelectronicsLM211D
STMicroelectronics Comparator, SOIC Package, SMD, Dual/Single Supply

Descriptions

Descriptions of Texas Instruments TL3016CDR provided by its distributors.

High speed, precision comparator with differential output 8-SOIC 0 to 70
IC COMPARATOR 1 W/LATCH 8SOIC "Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC"
Texas Instruments Comparators, SOICencapsulation, surface mount, double/Single power supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.