Analog Devices MXL1016IN8

IC COMPARATOR TTL PREC 8-DIP / Comparator with Latch Complementary, TTL 8-PDIP
$ 4.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXL1016IN8.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 4.07
$ 2.92
Stock
88,271
85,269
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
10 V
10 V

Related Parts

Analog DevicesMXL1016CN8
Tube Complementary TTL TIN LEAD e0 comparator circuit 10muA @ ±5V 10ns 9.375mm -7V
onsemiLM311NG
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM211P
Comparator, 1 Func, 4000uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
onsemiKA331
Integrated Circuit Converter U/f; CH:1; 1-100kHz; 4-40V; 4-40V; 0+70 deg.C; THT; DIP8
Texas InstrumentsLP311P
Analogue Comparator, Rail to Rail, Differential, 1 Comparator, 1.2 s, 3.5V to 30V, DIP, 8 Pins
Texas InstrumentsLM311P
Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP

Descriptions

Descriptions of Analog Devices MXL1016IN8 provided by its distributors.

IC COMPARATOR TTL PREC 8-DIP / Comparator with Latch Complementary, TTL 8-PDIP
Comparator Dual Ultra-Fast Precision TTL 5V 8-Pin DIP
Tube Complementary TTL NOT SPECIFIED Obsolete comparator circuit 10muA @ ±5V 10ns 9.375mm -7V
COMPARATOR 3500 uV OFFSET-MAX 10 ns RESPONSE TIME PDIP8
COMPARATOR; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated