Texas Instruments LM211P

Comparator, 1 Func, 3000uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-5.02%

CAD Models

Download Texas Instruments LM211P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.292
Stock
386,593
1,034
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
700 µV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211P.

Related Parts

Texas InstrumentsLM311P
Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP
Texas InstrumentsLM311PE4
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
Texas InstrumentsLM393AP
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70
onsemiLM311NG
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM211P provided by its distributors.

Comparator, 1 Func, 3000uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
Differential Comparator With Strobes 8-PDIP -40 to 85
DIFFERENTIAL COMPARATORS WITH STROBES | IC STROBED DIFF COMPARATOR 8-DIP
Texas Instruments Comparators, PDIPencapsulation, Through hole mounting, double/Single power supply
COMPARATOR 4000 uV OFFSET-MAX 115 ns RESPONSE TIME PDIP8
Comparator Single ±15 Volt/30 Volt 8-Pin PDIP
Comparator Single ±15V/30V 8-Pin PDIP Tube
3mV 100nA PDIP-8 Comparators ROHS
DIFFERENTIAL COMPARATOR WITH STROBE
COMPARATORS SINGLE CHANNEL W/STROBE
COMPARATOR, DIFFERENTIAL, SINGLE, DIP-8; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 115ns; Supply Voltage Range: 3.5V to 30V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: Op

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211P .
  • LM211P.
  • LM211P..