Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA331

Integrated Circuit Converter U/f; CH: 1; 1-100kHz; 4-40V; 4-40V; 0+70 deg.C; THT; DIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA331.

element14 APAC

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi KA331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM211P
Comparator, 1 Func, 3000uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM311P
Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP
Texas InstrumentsLM311PE4
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
onsemiLM311NG
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of onsemi KA331 provided by its distributors.

Integrated Circuit Converter U/f; CH:1; 1-100kHz; 4-40V; 4-40V; 0+70 deg.C; THT; DIP8
KA331 Series 40 V 500 mW 100 kHz Voltage to Frequency Converter - DIP-8
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8
RoHS Compliant Through Hole e3 KA331 F/V converter 5V 9.2mm 100kHz 70C
IC, V/F CONVERTER, 100KHZ, 0.01%, 8-DIP;; IC, V/F CONVERTER, 100KHZ, 0.01%, 8-DIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4.5V to 40V; Digital IC Case Style:DIP; No. of Pins:8; Leaded Process Compatible:Yes
Voltage / Frequency (V/F & F/V) Converter IC; Package/Case:8-DIP; No. of Pins:8; Frequency:100kHz; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
This voltage-to-frequency converter provides the output pulse train at a frequency precisely proportional to the applied input voltage. The KA331 can operate at power supplies as low as 4.0V and be changed output frequency from 1Hz to 100KHz. It is ideally suited for use in simple low-cost circuit for analog-to digital conversion, long term integration, linear frequency modulation or demodulation, frequency-to-voltage conversion, and many other functions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA331...