Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM311P

Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet28 pages18 years ago

Upverter

Entegreci

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.34%

CAD Models

Download Texas Instruments LM311P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.838
$ 0.838
Stock
537,008
191,006
191,006
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM311PE4
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
onsemiLM311NG
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM2903P
IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM311P provided by its distributors.

Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP
Analogue Comparator, Rail To Rail, High Speed, 1, 115 Ns, 3.5V To 30V, Dip, 8
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
Texas Instruments Comparators, PDIPencapsulation, Through hole mounting, single/Dual power
Comparator, 1 Func, 7500uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
Comparator Operating temperature: 0...70 °C Power supply: 3.5...30 V Series: LM311 Design: Single Package: DIL-8 Continuous output current: 40 mA Max. input offset voltage: 7.5 mV
COMPARATOR, DIFFERENTIAL, PDIP-8; Comparator Type: Differential; No. of Comparators: 1 Comparator; Response Time: 115ns; Supply Voltage Range: 3.5V to 30V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: MOS, TT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311 P
  • LM311-P
  • LM311P .
  • LM311P..
  • LM311P...