Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM311NG

Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM311NG.

IHS

Datasheet11 pages14 years ago

SHENGYU ELECTRONICS

onsemi

Newark

RS (Formerly Allied Electronics)

CAD Models

Download onsemi LM311NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.243
$ 0.243
Stock
187,910
633,618
633,618
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Propagation Delay
-
115 ns
115 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
30 V
30 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM311P
Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP
Texas InstrumentsLM311PE4
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
Texas InstrumentsLM211P
Comparator, 1 Func, 3000uV Offset-Max, 115ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903VN
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LM311NG provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
Comparator Single ±15V/30V 8-Pin PDIP Rail
Voltage Comparator IC; No. of Comparators:1; Comparator Type:; Response Time:200ns; Output Type:TTL/CMOS; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Comparator Output:TTL/DTL/RTL/MOS Compatible ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd