Analog Devices MAX988EUK

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX988EUK.

_legacy Avnet

Datasheet13 pages19 years ago

Inventory History

3 month trend:
-63.17%

Alternate Parts

Price @ 1000
$ 1.21
$ 3.011
$ 3.011
Stock
69,722
419,018
419,018
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Input Offset Voltage (Vos)
-
5 mV
5 mV
Propagation Delay
-
210 ns
210 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX986EUK+T
MAX986 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOT-23-5
Analog DevicesADCMP600BRJZ-R2
Analog Devices ADCMP600BRJZ-R2 High Speed Comparator, Single 3.5NS SOT235
Analog DevicesMAX9040BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9040AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23

Descriptions

Descriptions of Analog Devices MAX988EUK provided by its distributors.

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23
COMPARATOR RoHS Compliant 2007 SOT-23 comparator circuit 85C 2.75V
COMPARATOR; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; No. of Functions: 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated