Microchip MCP6561RT-E/OT

MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6561RT-E/OT.

element14 APAC

Datasheet42 pages17 years ago

Microchip

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-43.23%

CAD Models

Download Microchip MCP6561RT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.46
Stock
684,447
224,707
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins
Sot-23 Single 1.8V Push/pull Comparator, E Temp Rohs Compliant: Yes
Comparator Single R-R I/P 5.5V Automotive 5-Pin SOT-23 T/R / IC COMPARATOR O-D 1.8V SOT23-5
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5

Descriptions

Descriptions of Microchip MCP6561RT-E/OT provided by its distributors.

MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
Comparator Single R-R I/P 5.5V Automotive 5-Pin SOT-23 T/R
Microchip Comparator, SOT-23 Package, SMD, Single Supply
Single 1.8V Push/Pull Comparator, E temp
MCP6561RT-E/OT COMPARATOR, PUSH-PULL O/P,0.02US 1.8 TO 5.5V 5-PIN SOT-23
Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5
MICROCHIP - MCP6561RT-E/OT - Comparateur analogique, Simple, Basse consommation, 1 Comparateur, 47 ns, 1.8V à 5.5V, SOT-23
Comparator Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Design: Single Package: SOT-23-5 Continuous output current: 50 mA Max. input offset voltage: 10 mV
Tape & Reel (TR) MCP6561R CMOS Push-Pull Rail-to-Rail TTL Matte Tin (Sn) - annealed comparator circuit 1pA 56ns 3.1mm 5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6561RT-E/OT.
  • MCP6561RT-EOT