Analog Devices MAX986EUK+T

MAX986 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOT-23-5
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX986EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+22.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX9050BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9051AEUT+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MF/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX986EUK+T provided by its distributors.

MAX986 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOT-23-5
Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 85C 7000muV 2.9mm 300ns
Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO5
COMPARATOR, R TO R, SINGLE, 300NS, SOT23
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX986EUK-T