Analog Devices MAX9502MELT+

Video Amp Single 3.6V 6-Pin UDFN
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9502MELT+.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.943
$ 0.735
$ 0.735
Stock
40,486
93,112
93,112
Authorized Distributors
1
3
3
Case/Package
-
WFDFN
WFDFN
Number of Pins
6
6
6
-3db Bandwidth
-
-
-
Bandwidth
-
8 MHz
8 MHz
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
3.6 V
3.6 V
Number of Channels
-
-
-
Max Power Dissipation
-
168 mW
168 mW
Signal to Noise Ratio (SNR)
-
68 dB
68 dB

Related Parts

MicrochipMCP6273T-E/CH
ROHS3Compliant EAR99 MCP6273 Cut Tape (CT) op amp buffer circuit 3.1mm 0.005muA 3mV 2000kHz
MicrochipMCP603T-E/CH
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
1 32mA 1.65V~5.5V 32mA 1 MicroPak Buffer/Driver/Transceiver ROHS
Texas InstrumentsOPA360AIDCKR
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Texas InstrumentsLMV341MG/NOPB
ROHS3Compliant EAR99 LMV341 Matte Tin (Sn) op amp amplifier circuit 2mm 0.0002muA 4mV 1000kHz
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Analog Devices MAX9502MELT+ provided by its distributors.

Video Amp Single 3.6V 6-Pin UDFN
MAX9502 2.5V VIDEO AMPLIFIER
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: VQCCN; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated