Microchip MCP603T-E/CH

IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP603T-E/CH.

Electro Sonic

Datasheet34 pages18 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Arrow.cn

Inventory History

3 month trend:
-19.18%

CAD Models

Download Microchip MCP603T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601RT-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601T-E/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV271CDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV271IDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP603T-E/CH provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MCP603 Series 6 V 2.8 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6
MICROCHIP MCP603T-E/CH LOW POWER OP AMP,2.8MHZ RAIL-RAIL,2.7 TO 6V,6-PIN SOT-23
ROHS3Compliant EAR99 MCP603 Matte Tin (Sn) op amp amplifier circuit 3.1mm 0.005muA 2mV 2800kHz
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6
Op Amp, General Purpose, Rail-to-Rail, 230μA, 2.3V/μs, 29nV/rtHz, 2.8MHz, 75dB, Shutdown, 22mA, 1-Ch, 6V, 700μV, 1pA, SOT-23-6, SMD, Adhesive Mount, 2.95mm × 1.63mm × 1.1mm
OP AMP, CMOS, SINGLE, 2.7V, SOT23-6; Op Amp Type:CMOS; No. of Amplifiers:1; Bandwidth:2.8MHz; Slew Rate:2.3V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:SOT-23; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Base Number:603; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP603T-ECH