Analog Devices MAX9502MELT+T

Lead Free SMD/SMT 2013 BICMOS (Amplifier Type) Amplifier 168mW 68dB 85C 8MHz
$ 0.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9502MELT+T.

Farnell

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9502MELT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
$ 0.735
Stock
93,436
93,436
93,436
Authorized Distributors
3
3
3
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
-3db Bandwidth
-
-
-
Bandwidth
8 MHz
8 MHz
8 MHz
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Max Power Dissipation
168 mW
168 mW
168 mW
Signal to Noise Ratio (SNR)
68 dB
68 dB
68 dB

Descriptions

Descriptions of Analog Devices MAX9502MELT+T provided by its distributors.

Lead Free SMD/SMT 2013 BICMOS (Amplifier Type) Amplifier 168mW 68dB 85C 8MHz
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: VQCCN; Package Shape: RECTANGULAR;
IC, AMP, VIDEO, W/FILTER, 2 CHANNEL; Gain Bandwidth:8MHz; Supply Voltage Range:2.5V to 3.6V; No. of Amplifiers:1; Output Current:95mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Video; Bandwidth:8MHz; Base Number:9502; Gain dB Max:12dB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:microDFN; Supply Voltage + Nom:4.0V; Supply Voltage Max:3.6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9502MELT-T