Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA360AIDCKR

3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85

$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA360AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet24 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Verical

Inventory History

3 month trend:
-37.54%

CAD Models

Download Texas Instruments OPA360AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.696
$ 0.696
Stock
285,241,851
92,489,981
92,489,981
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain
6 dB
6 dB
6 dB
Slew Rate
-
1.6 V/µs
1.6 V/µs
Impedance
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction
Texas InstrumentsOPA358AIDCKR
IC OPAMP GP 1 CIRCUIT SC70-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Texas InstrumentsOPA358AIDCKT
IC OPAMP GP 1 CIRCUIT SC70-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Texas InstrumentsOPA361AIDCKR
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments OPA360AIDCKR provided by its distributors.

3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Multimedia Amplifiers; OPA360AIDCKR; TEXAS INSTRUMENTS; 6; 1.1 mm; 1; 2 mm
Rail-to-Rail 2.5V 3.3V 150Ω Integrated Filter Amp SC-70-6 SMD 1.1mm H
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 10 Volts 20% X7R
IC AMP REC FILTR SC70-6 Video Amp 1 Reconstruction Filter SC-70-6
OPA360 Tape & Reel (TR) e4 DUAL video amp IC 85C 6dB 1.1mm 6mA
Video Amp Single 3.3V 6-Pin SC-70 T/R / IC VIDEO AMP 3V SC70-6
Amplifiers - Video 3V, Video w/Low Pass Filter
6mA Single channel SOT-363-6 Video Amplifiers ROHS
VIDEO OP-AMP, RAIL TO RAIL O/P, SC-70-6;
1 CHANNEL VIDEO AMPLIFIER PDSO6
VIDEO OP-AMP, RAIL TO RAIL O/P, SC-70-6; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: -; Slew Rate: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Output Current; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA360AIDCKR .