Analog Devices MAX933EPA+

Comparator Dual ±5.5V/11V 8-Pin PDIP N
$ 5.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX933EPA+.

_legacy Avnet

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX933EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 5.693
Stock
85,993
213,281
Authorized Distributors
2
5
Case/Package
DIP
-
Number of Pins
-
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX933CPA+
Tube MAX933 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.375mm 50mV
Analog DevicesMAX924CPE+
QUAD COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDIP16
Analog DevicesMAX982CPA+
DUAL COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDIP8
STMicroelectronicsTS372CN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
STMicroelectronicsTS372IN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14

Descriptions

Descriptions of Analog Devices MAX933EPA+ provided by its distributors.

Comparator Dual ±5.5V/11V 8-Pin PDIP N
Tube TTL MATTE TIN e3 comparator circuit 4.5muA 12mus 9.375mm 50mV
IC COMP DUAL LOW PWR W/REF 8DIP
Ultra-Low-Power, Low-Cost Comparators with 2% Reference
SPECIALTY ANALOG CIRCUIT PDIP8
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated