Analog Devices MAX982CPA+

Dual Comparator 10000 Uv Offset-max 300000 Ns Response Time PDIP8
$ 3.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX982CPA+.

_legacy Avnet

Datasheet17 pages23 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX982CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX924CPE+
QUAD COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDIP16
Analog DevicesMAX984EPE+
Tube MAX984 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 300000ns 5.72mm 10mV
Analog DevicesMAX983CPA+
EAR99 Tube 2003 OPEN-DRAIN audio amplifier 10mV 9.375mm 15muA 80dB
STMicroelectronicsTS372CN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
STMicroelectronicsTS372IN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
onsemiLM2903N
LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8

Descriptions

Descriptions of Analog Devices MAX982CPA+ provided by its distributors.

DUAL COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDIP8
Tube MAX982 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 300000ns 9.375mm 50mV
Comparator Dual ±5.5V/11V 8-Pin PDIP N
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated