onsemi LM319N

LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM319N.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages14 years ago

Fairchild Semiconductor

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM319N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-03-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiKA319
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
onsemiLM2901SNG
Comparator, 4 Func, 7000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP14
onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
onsemiKA339A
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiKA339
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339SNG
Single Supply Quad Comparators | IC COMPARATOR QUAD SGL 14-DIP

Descriptions

Descriptions of onsemi LM319N provided by its distributors.

LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Comparator Dual ±15V/30V 14-Pin PDIP W Rail
DTL, Open Collector, Open-Emitter, RTL, TTL Logic Gate 12.5mA 80ns 25mA 2 ±15V 30V 8mV@±15V 1μA@±15V MDIP-14 TH 5.33mm H
COMPARATOR, DUAL, 80NS, DIP-14; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Type: Open Collector; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 2
The LM319 is a dual high speed voltage comparator designed to operate from a single + 5 V supply up to ±15 V dual supplies. Open collector of the output stage makes the LM319 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25 mA. Typical response time of 80 ns with ±15 V power supplies makes the LM319 ideal for application in fast A/D converts, level shifters, oscillators, and multivibrators.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319N.