Analog Devices MAX933CPA+

Tube MAX933 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.375mm 50mV
$ 5.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX933CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Inventory History

3 month trend:
-3.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX907CPA+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX942CPA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
STMicroelectronicsTS372CN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
STMicroelectronicsTS372IN
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
Texas InstrumentsLMC6772BIN
Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-PDIP -40 to 85
onsemiLM2903N
LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8

Descriptions

Descriptions of Analog Devices MAX933CPA+ provided by its distributors.

Tube MAX933 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.375mm 50mV
Comparator Dual ±5.5V/11V 8-Pin PDIP N
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated