STMicroelectronics TS372CN

Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS372CN.

Farnell

Datasheet10 pages21 years ago
Datasheet5 pages24 years ago

Augswan

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics TS372CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
Stock
229,053
197,584
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Input Offset Voltage (Vos)
12 mV
12 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

STMicroelectronicsTS372IN
Logic Buffer/Driver, CMOS/MOS/Open Drain/TTL, 2-Ch, 1.5V~3V, 16V, ±8V, 10mV@5V, 1pA, DIP-8, TH, 3.32mm H
Texas InstrumentsLMC6772BIN
Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-PDIP -40 to 85
onsemiLM2903N
LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
Texas InstrumentsLM311N/NOPB
Precision, high voltage, floating output comparator 8-PDIP 0 to 70
onsemiLM2903SNG
Comparator, 2 Func, 15000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8
STMicroelectronicsLM2903N
DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of STMicroelectronics TS372CN provided by its distributors.

Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDIP8
Comparator Dual ±8V/16V 8-Pin PDIP Tube
COMPARATOR, DUAL, MICROPWR, 8DIP; Comparator Type: Voltage; No. of Comparators: 2 Comparators; Response Time: 200ns; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, MOS, TTL; Operating Temperature Min: 0°C
COMPARATOR DUAL CMOS, DIP8, 372; No. of Comparators:2; Comparator Type:Precision; Time, Response:200ns; Output Type:TTL / MOS / CMOS Compatible; Current, Supply:150µA; Voltage, Supply Min:3V; Voltage, Supply Max:16V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS372CN.