Analog Devices MAX9123ESE-T

LVDS Driver 0.45V 16-Pin SOIC N T/R
$ 2.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9123ESE-T.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9123ESE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 5.14
Stock
80,485
128,274
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
4
Data Rate
800 Mbps
800 Mbps
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsSN65LVDS391PW
Low Voltage Differtial Signal (LVDS) Driver 0.454 Volt 16-Pin TSSOP
Analog DevicesMAX9169EUE+T
Interface - Signal Buffers, Repeaters 4-Port LVDS and LVTTL-to-LVDS Repeaters
Analog DevicesMAX9169EUE
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16
Analog DevicesMAX9123EUE
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16

Descriptions

Descriptions of Analog Devices MAX9123ESE-T provided by its distributors.

LVDS Driver 0.45V 16-Pin SOIC N T/R
IC TRANSCEIVER 4/0 16SOIC
MAX9123 QUAD LVDS LINE DRIVER
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
QUAD LINE DRIVER PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated