Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDT390PW

HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
$ 2.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT390PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Augswan

Farnell

Inventory History

3 month trend:
-6.96%

CAD Models

Download Texas Instruments SN65LVDT390PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.558
$ 2.11
$ 2.11
Stock
202,710
279,083
279,083
Authorized Distributors
4
2
2
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65LVDS390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 SMD mount 1.2mm(height)
Texas InstrumentsSN75LVDT390PW
250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70
Texas InstrumentsSN75LVDS390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments SN65LVDT390PW provided by its distributors.

HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
EAR99 65LVDT390 Tube LVDS interface driver 3.3V 0.00001A 62.99264mg 4ns
Lvds Receiver, 4Bit, -40 To 85Deg C; |Texas Instruments SN65LVDT390PW
Quad LVDS receiver 16-TSSOP -40 to 85
Logic Level Translator 18mA LVTTL/LVDS 4/0ch 3V/3.6V 4ns -0.1V(Min)/100mV(Max) 200Mbps TSSOP-16 SMD 1.2mm(H)
LVDS Receiver 200Mbps 16-Pin TSSOP Tube
LVDS Receivers TSSOP-16 LVDS ICs ROHS
LVDS RECEIVER, 4BIT, -40 TO 85DEG C; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDT390PW .