Analog Devices MAX9123ESE

Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16
$ 5.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9123ESE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.14
$ 2.22
Stock
128,274
80,485
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
-
Data Rate
800 Mbps
800 Mbps
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Texas InstrumentsSN65LVDT390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16
Texas InstrumentsSN65LVDS390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16

Descriptions

Descriptions of Analog Devices MAX9123ESE provided by its distributors.

Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16
LVDS Driver 0.45V 16-Pin SOIC N
QUAD, LVDS LINE TRANSMITTER WITH FLOW-THROUGH<AZ
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated