Analog Devices MAX9169EUE

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16
$ 2.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9169EUE.

_legacy Avnet

Datasheet19 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.83
$ 6.8
Stock
176,102
1,220,498
Authorized Distributors
1
6
Number of Channels
-
-
Data Rate
630 Mbps
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
3.5 ns
-
Operating Supply Voltage
3.3 V
-
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-

Related Parts

Analog DevicesMAX9123EUE
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16
Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsSN65LVDS391PW
Low Voltage Differtial Signal (LVDS) Driver 0.454 Volt 16-Pin TSSOP
Texas InstrumentsSN65LVDS390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Analog DevicesMAX9121EUE+
25¦ÌA LVCMOS 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps TSSOP-16 5.1mm*4.5mm*420¦Ìm
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16

Descriptions

Descriptions of Analog Devices MAX9169EUE provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16
LVDS Repeater 0.45V 16-Pin TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated