Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS391D

Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput
$ 2.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS391D.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.97%

CAD Models

Download Texas Instruments SN65LVDS391D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.158
$ 1.95
$ 1.95
Stock
173,345
239,448
239,448
Authorized Distributors
5
1
1
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
20 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LVDT390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 SMD mount 10mm*4mm*1.5mm
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS391D provided by its distributors.

Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
EAR99 65LVDS391 Tube LVDS interface transceiver 454mV 20mA 155.100241mg 2.9ns
HIGH-SPEED DIFFERENTIAL LINE DRIVERS | IC HIGH DIFF DRIVER 16-SOIC
Quad LVDS driver 16-SOIC -40 to 85
LVDS Driver 630Mbps 0.454V 16-Pin SOIC Tube
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
LVDS Driver SOP-16 LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML Hi-Spd Diff
LVDS DRIVER QUAD, SMD, 65LVDS391
LVDS LINE DRIVER, 630MBPS, SOIC-16; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Device Type:Differential Line Driver; ESD HBM:15kV; Output Level Type:LVDS; Peak-to-Peak Jitter Max:340ps; Signal Input Type:LVTTL; Signaling Rate:630Mbps; Supply Current Max:26mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS391D .
  • SN65LVDS391D.