Analog Devices MAX7415EPA+

Tube MAX7415 Elliptic Low Pass Switched Capacitor e3 interface filter 3V 9.375mm 15kHz 85C
$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7415EPA+.

_legacy Avnet

Datasheet12 pages16 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX7415EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.265
$ 3.69
Stock
82,243
46,888
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip23K256-I/P
IC SRAM 256KBIT SPI 20MHZ 8DIP / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-PDIP
IC FLASH 8MBIT SPI 50MHZ 8DIP / FLASH Memory IC 8Mb (1M x 8) SPI 50 MHz 8-PDIP
Microchip23K640-I/P
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
Analog DevicesMAX7414EPA+
Tube MAX7414 Butterworth Low Pass Switched Capacitor e3 interface filter 3V 9.375mm 15kHz 85C
Analog DevicesMAX7414CPA+
Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N / IC FILTER LOWPASS 5TH 8DIP
Analog DevicesMAX7413CPA+
Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX7415EPA+ provided by its distributors.

Tube MAX7415 Elliptic Low Pass Switched Capacitor e3 interface filter 3V 9.375mm 15kHz 85C
Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
, 1 5 PDIP-8 Switched Capacitor Filters ROHS
Smallest, Low-Power 5th-Order Filters
Ciiva
MAX7415 5TH-ORDER, LOWPASS, ELLI
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated