Microchip SST25VF080B-50-4C-PAE

IC FLASH 8MBIT SPI 50MHZ 8DIP / FLASH Memory IC 8Mb (1M x 8) SPI 50 MHz 8-PDIP
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-50-4C-PAE.

Microchip

Datasheet33 pages6 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.97%

CAD Models

Download Microchip SST25VF080B-50-4C-PAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip23K640-I/P
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
Microchip23K640-E/P
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin PDIP Tube
Microchip23K256-I/P
IC SRAM 256KBIT SPI 20MHZ 8DIP / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-PDIP

Descriptions

Descriptions of Microchip SST25VF080B-50-4C-PAE provided by its distributors.

IC FLASH 8MBIT SPI 50MHZ 8DIP / FLASH Memory IC 8Mb (1M x 8) SPI 50 MHz 8-PDIP
SST25VF080B-50-4C-PAE, SPI FLASH MEMORY,1MX8 BIT 8MBIT,5NS,2.7 TO 3.6V,8-PIN, PDIP
Serial Flash, 2.7 - 3.6 V, 8 Mbit, 50 MHz, -40°C to +85°C, PDIP-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin PDIP Tube
Flash Memory, 8Mbit, 50Mhz, Dip-8; Flash Memory Type:Serial Nor; Memory Size:8Mbit; Flash Memory Configuration:1M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Dip; No. Of Pins:8Pins; Clock Frequency:50Mhz; Access Time:-; Supply Rohs Compliant: Yes |Microchip Technology SST25VF080B-50-4C-PAE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.