Analog Devices MAX7413CPA+

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7413CPA+.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip23K256-I/P
IC SRAM 256KBIT SPI 20MHZ 8DIP / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-PDIP
IC FLASH 8MBIT SPI 50MHZ 8DIP / FLASH Memory IC 8Mb (1M x 8) SPI 50 MHz 8-PDIP
Microchip23K640-I/P
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
Analog DevicesMAX7415EPA+
Tube MAX7415 Elliptic Low Pass Switched Capacitor e3 interface filter 3V 9.375mm 15kHz 85C
Analog DevicesMAX7414EPA+
Tube MAX7414 Butterworth Low Pass Switched Capacitor e3 interface filter 3V 9.375mm 15kHz 85C
Analog DevicesMAX7414CPA+
Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N / IC FILTER LOWPASS 5TH 8DIP

Descriptions

Descriptions of Analog Devices MAX7413CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
Tube e3 Matte Tin (Sn) DUAL interface filter 3.6V 9.375mm 70C 1.2mA
Smallest, Low-Power 5th-Order Filters
Ciiva
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated