Microchip 23K256-I/P

IC SRAM 256KBIT SPI 20MHZ 8DIP / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-PDIP
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K256-I/P.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

Microchip

element14

TME

Farnell

Inventory History

3 month trend:
-85.92%

CAD Models

Download Microchip 23K256-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.377
Stock
84,150
113,069
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
Address Bus Width
1 b
1 b
Access Time
25 ns
-
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23K256-I/P provided by its distributors.

IC SRAM 256KBIT SPI 20MHZ 8DIP / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-PDIP
Microchip SRAM, 256Kbit, 8needle, Through hole mounting, 8Bit, PDIPencapsulation
MICROCHIP - 23K256-I/P - SRAM, 32 Kbit, 32K x 8bit, 2.7V to 3.6V, DIP, 8 Pins
SRAM Operating temperature: -40...+85 °C Power supply: 2.7...3.6 V Supply current: 10 mA Organisation: 32 k x 8 Bit Package: PDIP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256-I/P.
  • 23K256-IP
  • 23K256I/P
  • 23K256IP