Analog Devices MAX6510CAUT

Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
$ 1.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6510CAUT.

Components Direct

Datasheet8 pages22 years ago

Inventory History

3 month trend:
-6.53%

CAD Models

Download Analog Devices MAX6510CAUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.925
$ 1.925
Stock
180,452
232,690
232,690
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-

Related Parts

Analog DevicesMAX6510HAUT
Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Texas InstrumentsTMP123AIDBVT
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Analog DevicesAD7414ART-1REEL
SMBUS/12C 10-BIT DIGITAL TEMP SENSORI.C.
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices MAX6510CAUT provided by its distributors.

Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAXIM MAX6510CAUT TEMPERATURE SENSORS
PROGRAMMABLE TEMPERATURE SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated