What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6501UKP075+

Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6501UKP075+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX6501UKP075+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6502UKP045+
Temp Sensor Analog 5-Pin SOT-23 Tube
Analog DevicesMAX6517UKP055+
Low-Cost, 2.7V to 5.5V, Analog Temperature Sensor Switches in a SOT23
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Texas InstrumentsLM26CIM5-NPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5-SPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125

Descriptions

Descriptions of Analog Devices MAX6501UKP075+ provided by its distributors.

Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
Temp Sensor Analog 5-Pin SOT-23 Tube
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated