Analog Devices MAX5290BEUD

Digital to Analog Converter 2-CH 12-Bit 14-Pin TSSOP Tube
$ 6.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5290BEUD.

_legacy Avnet

Datasheet35 pages18 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX5290BEUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 9.043
Stock
54,150
212,393
Authorized Distributors
1
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
12
-
Settling Time
6 µs
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
4 LSB
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Related Parts

MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4922T-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP T/R Automotive AEC-Q100
Analog DevicesMAX5293EUE
Digital to Analog Converter 2-CH 10-Bit 16-Pin TSSOP Tube
Analog DevicesAD5628ARUZ-2
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Analog DevicesAD5628ARUZ-2REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices MAX5290BEUD provided by its distributors.

Digital to Analog Converter 2-CH 12-Bit 14-Pin TSSOP Tube
Surface Mount DUAL GULL WING 2007 Digital to Analog Converter -40C 5mm 727mW 6mus
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 5290BEUD