Microchip MCP4922-E/ST

DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4922-E/ST.

Augswan

Datasheet48 pages16 years ago

Newark

Mouser

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-68.24%

CAD Models

Download Microchip MCP4922-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.595
$ 2.711
$ 2.711
Stock
169,464
419,856
419,856
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Bits
12
12
12
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4922T-E/ST
String DAC 2.7V~5.5V 12-Bit 2-Channel SPI 2.7V~5.5V TSSOP-14 SMD, Adhesive Mount 900μm H
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesAD5687BRUZ
IC DAC 12BIT V-OUT 16TSSOP / Dual, 16-/12-Bit nanoDAC+ with SPI Interface
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP
Analog DevicesAD5338RBRUZ
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4922-E/ST provided by its distributors.

DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Microchip 12-bit DAC, Dual Channel, Serial (SPI) Interface, 14-Pin, Single Output
Voltage Out 12 bit DAC, DUAL channel without Internal Reference
IC DAC 12BIT V-OUT 14TSSOP / 12-Bit DAC with SPI™ Interface
MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14
Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14
4.5us SPI 2.7V~5.5V 12Bit TSSOP-14 Digital To Analog Converters (DACs) ROHS
DAC, 12BIT, DUAL, 2CH, SPI, 14TSSOP; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 14Pins; Input Channel Type: Serial; Operating T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4922-E/ST.
  • MCP4922-EST
  • MCP4922E/ST
  • MCP4922EST