Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4922T-E/ST

String DAC 2.7V~5.5V 12-Bit 2-Channel SPI 2.7V~5.5V TSSOP-14 SMD, Adhesive Mount 900μm H
$ 2.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4922T-E/ST.

Augswan

Datasheet48 pages16 years ago

DigiKey

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-3.15%

CAD Models

Download Microchip MCP4922T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.542
$ 2.55
$ 2.55
Stock
432,120
176,298
176,298
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Bits
12
12
12
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Analog DevicesAD5687BRUZ
IC DAC 12BIT V-OUT 16TSSOP / Dual, 16-/12-Bit nanoDAC+ with SPI Interface
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP
Analog DevicesAD5338RBRUZ
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5313RBRUZ
Dual, 10-Bit nanoDAC with 2 ppm/C Reference, SPI Interface | IC DAC 10BIT V-OUT 16TSSOP

Descriptions

Descriptions of Microchip MCP4922T-E/ST provided by its distributors.

String DAC 2.7V~5.5V 12-Bit 2-Channel SPI 2.7V~5.5V TSSOP-14 SMD, Adhesive Mount 900μm H
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP T/R Automotive AEC-Q100
IC DAC 12BIT V-OUT 14TSSOP / 12 Bit Digital to Analog Converter 2 14-TSSOP
Voltage Out 12 bit DAC, DUAL channel without Internal Reference
MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14
Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
Digital-to-Analog Converters – DAC; MICROCHIP; MCP4922T-E/ST; SPI, Serial; 2.7 V - 5.5 V; 2; 12
DUAL 12-BIT DAC W/ SPI INTERACE14 TSSOP 4.4MM T/R
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14
4.5us SPI 2.7V~5.5V 12Bit TSSOP-14 Digital To Analog Converters (DACs) ROHS
DAC, 12BIT, -40 TO 125DEG C, TSSOP; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 14Pins; Input Channel Type: Serial; Operating Te

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4922T-E-ST
  • MCP4922T-EST
  • MCP4922TE/ST