Analog Devices MAX5293EUE

Digital to Analog Converter 2-CH 10-Bit 16-Pin TSSOP Tube
$ 3.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5293EUE.

_legacy Avnet

Datasheet35 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesAD5338RBRUZ
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5687BRUZ
IC DAC 12BIT V-OUT 16TSSOP / Dual, 16-/12-Bit nanoDAC+ with SPI Interface
Analog DevicesAD5687RBRUZ
2.7V~5.5V 90dB 12bit 2 12 DSP,SPI 1.8V~5.5V String DAC TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912T-E/ST
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX5293EUE provided by its distributors.

Digital to Analog Converter 2-CH 10-Bit 16-Pin TSSOP Tube
Surface Mount DUAL GULL WING 2007 Digital to Analog Converter -40C 5mm 755mW 6mus
2.7V~5.25V 10bit 2 10 3-WireSerial,DSP,Microwire,QSPI,SPI 1.8V~5.25V TSSOP-16 SMD mount 900μm(height)
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC DAC 10BIT DUAL BUFF 16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 5293EUE