Analog Devices MAX4909ETD+T

Analog Switch Dual SP3T 14-Pin TDFN EP T/R
$ 1.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4909ETD+T.

SHENGYU ELECTRONICS

Datasheet14 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4909ETD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.13
Stock
89,355
27,995
Authorized Distributors
1
1
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4932ETD+T
Dual 3:1 Clickless Audio Multiplexers with Negative-Signal Handling
Analog DevicesMAX4908ETD+T
Dual 3:1 Clickless Audio Multiplexers with Negative-Signal Handling
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9543AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins

Descriptions

Descriptions of Analog Devices MAX4909ETD+T provided by its distributors.

Analog Switch Dual SP3T 14-Pin TDFN EP T/R
- Analog Switches - Special Purpose ROHS
SINGLE-ENDED MULTIPLEXER, 2 FUNC
IC MULTIPLEXER DUAL 3X1 14TDFN
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated