NXP Semiconductors PCA9543AD,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9543AD,118.

LCSC

Datasheet28 pages15 years ago

HQonline

NXP Semiconductors

Inventory History

3 month trend:
-99.44%

Alternate Parts

Price @ 1000
$ 1.098
$ 1.19
$ 1.19
Stock
228,580
448,743
448,743
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9542AD,112
Differential Multiplexer, 1 Func, 2 Channel, PDSO14
NXP SemiconductorsPCA9542AD,118
IC INTERFACE SPECIALIZED 14SO / 2-Channel I2C Multiplexer Interface 14-SO
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps

Descriptions

Descriptions of NXP Semiconductors PCA9543AD,118 provided by its distributors.

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Bus Exchanger, 9543 Series, 1-Func, 1-Bit, True Output, PDSO14
SOP-14 Interface - Specialized ROHS
2-channel I2C-bus switch with interrupt logic and reset
NXP Semiconductors SCT
Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO14
SWITCH, I2C/SMBUS, 2 CH, SOIC-14
Switch ICs - Various I2C SWITCH 2CH
High Performance Bus Switch IC
BU 510 - SECURITY & CONNECTIVITY
2 Channel I2C Bus Switch, 5.5V, Soic-14, Full Reel; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9543AD,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9543AD 118
  • PCA9543AD-118
  • PCA9543AD118