Analog Devices MAX4615EUD

Analog Switch Quad SPST 14-Pin TSSOP
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4615EUD.

Augswan

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4615EUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 2.317
$ 2.317
Stock
73,861
121,718
121,718
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
70 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
12 ns
-
-
Turn-Off Delay Time
10 ns
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4615CUD
Analog Switch Quad SPST 14-Pin TSSOP
Analog DevicesMAX4614CUD
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 5pF 5pF 10Ohm 6.5pC 5.5V
Analog DevicesMAX4616EUD
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 5pF 5pF 10Ohm 6.5pC 5.5V
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins

Descriptions

Descriptions of Analog Devices MAX4615EUD provided by its distributors.

Analog Switch Quad SPST 14-Pin TSSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NCX4 10OHM 14TSSOP
IC SWITCH QUAD SPST 14TSSOP
QUAD, SPST CMOS ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated