Analog Devices MAX4615CUD+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
$ 2.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4615CUD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4614CUD+
Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
Analog DevicesMAX4614CUD+T
Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
Analog DevicesMAX4614EUD+T
10Ω 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9543APW,118
PCA9543A Series 3.6 V 40 µA 400 kHz SMT 2-Channel I2C-bus Switch - TSSOP-14
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14

Descriptions

Descriptions of Analog Devices MAX4615CUD+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, 4CH, SPST-NC, TSSOP-14; No. of Channels:4Channels; Analogue Switch Type:SPST - NC; On State Resistance Max:20ohm; Supply Voltage Range:2V to 5.5V; Analogue Switch Case:TSSOP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated