Analog Devices MAX4583EPE+

Analog Switch Triple SPDT 16-Pin PDIP N
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4583EPE+.

_legacy Avnet

Datasheet17 pages14 years ago

iiiC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.04
$ 0.976
$ 0.976
Stock
77,875
58,566
58,566
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
200 ns
200 ns
Turn-Off Delay Time
-
100 ns
100 ns
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
3
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX4581CPE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581EPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
Analog DevicesMAX4620EPD+
70Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C167E16F
PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C167E16F

Descriptions

Descriptions of Analog Devices MAX4583EPE+ provided by its distributors.

Analog Switch Triple SPDT 16-Pin PDIP N
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPDT X 3 80OHM 16DIP
MAX4583 LOW-VOLTAGE, CMOS ANALOG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated