Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C167E16F

Photo S.d. IC W/alarm Mem, Temp., 16 PDIP .300IN Tube | Microchip Technology Inc. RE46C167E16F
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C167E16F.

element14 APAC

Datasheet30 pages16 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip RE46C167E16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipRE46C166E16F
MICROCHIP RE46C166E16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
RenesasHIN232ECPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18

Descriptions

Descriptions of Microchip RE46C167E16F provided by its distributors.

PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C167E16F
CMOS Photoelectric Smoke Detector ASIC 16-Pin PDIP Tube
IC SMOKE DETECT PHOTO MEM 16DIP
PHOTOELECTRIC SMOKE DET IC, 16PDIP; Input Voltage: 12V; IC Output Type: Open Drain; Sensor Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 6V; Supply Voltage Max: 12V; Operating Temperature Min: -25°C; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.